
CRCW0603270RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603270RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603270RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603270RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603270RJNEB |
Description | RES SMD 270 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603270RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603270RFKTA | Vishay Dale | 0 | CRCW0603270RFKTA-ND | ₩32.66120 | Parametric Equivalent |
| CRCW0603270RFKTB | Vishay Dale | 0 | CRCW0603270RFKTB-ND | ₩28.03510 | Parametric Equivalent |
| CRCW0603270RJNTA | Vishay Dale | 0 | CRCW0603270RJNTA-ND | ₩29.78100 | Parametric Equivalent |
| CRCW0603270RJNTC | Vishay Dale | 0 | CRCW0603270RJNTC-ND | ₩22.01245 | Parametric Equivalent |
| ERJ-3GEYJ271V | Panasonic Industry | 42,599 | P270GCT-ND | ₩153.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩44.30000 | ₩443 |
| 25 | ₩32.40000 | ₩810 |
| 50 | ₩26.30000 | ₩1,315 |
| 100 | ₩21.40000 | ₩2,140 |
| 250 | ₩16.69600 | ₩4,174 |
| 500 | ₩14.00400 | ₩7,002 |
| 1,000 | ₩11.90900 | ₩11,909 |
| 5,000 | ₩8.60720 | ₩43,036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.30150 | ₩73,015 |