
CRCW060324R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060324R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060324R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060324R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324R0FKEAHP |
Description | RES SMD 24 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩114.70000 | ₩1,147 |
| 25 | ₩89.88000 | ₩2,247 |
| 50 | ₩75.22000 | ₩3,761 |
| 100 | ₩64.06000 | ₩6,406 |
| 250 | ₩52.65200 | ₩13,163 |
| 500 | ₩46.14000 | ₩23,070 |
| 1,000 | ₩40.98700 | ₩40,987 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩31.52380 | ₩157,619 |
| 10,000 | ₩29.22610 | ₩292,261 |
| 15,000 | ₩28.10547 | ₩421,582 |
| 25,000 | ₩26.89280 | ₩672,320 |
| 35,000 | ₩26.19883 | ₩916,959 |
| 50,000 | ₩25.54288 | ₩1,277,144 |