
CRCW0603154KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603154KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603154KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603154KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603154KFKEAHP |
Description | RES SMD 154K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603154KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩125.40000 | ₩1,254 |
| 25 | ₩98.44000 | ₩2,461 |
| 50 | ₩82.86000 | ₩4,143 |
| 100 | ₩70.63000 | ₩7,063 |
| 250 | ₩58.40000 | ₩14,600 |
| 500 | ₩51.36800 | ₩25,684 |
| 1,000 | ₩45.80300 | ₩45,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩35.52940 | ₩177,647 |
| 10,000 | ₩33.04500 | ₩330,450 |
| 15,000 | ₩31.83473 | ₩477,521 |
| 25,000 | ₩30.52464 | ₩763,116 |
| 35,000 | ₩29.77449 | ₩1,042,107 |
| 50,000 | ₩29.06494 | ₩1,453,247 |