


CRCW04025K10JNED | |
|---|---|
DigiKey Part Number | 541-5.1KJTR-ND - Tape & Reel (TR) 541-5.1KJCT-ND - Cut Tape (CT) 541-5.1KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025K10JNED |
Description | RES 5.1K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025K10JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩45.90000 | ₩459 |
| 25 | ₩33.64000 | ₩841 |
| 50 | ₩27.22000 | ₩1,361 |
| 100 | ₩22.32000 | ₩2,232 |
| 250 | ₩17.36800 | ₩4,342 |
| 500 | ₩14.58400 | ₩7,292 |
| 1,000 | ₩12.41400 | ₩12,414 |
| 5,000 | ₩8.97720 | ₩44,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.68370 | ₩76,837 |
| 20,000 | ₩6.92775 | ₩138,555 |
| 30,000 | ₩6.55957 | ₩196,787 |
| 50,000 | ₩6.16136 | ₩308,068 |
| 70,000 | ₩5.93393 | ₩415,375 |
| 100,000 | ₩5.71878 | ₩571,878 |