
CRCW040256K0FKEDC | |
|---|---|
DigiKey Part Number | 541-4102-2-ND - Tape & Reel (TR) 541-4102-1-ND - Cut Tape (CT) 541-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256K0FKEDC |
Description | RES 56K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256K0FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩46.30000 | ₩463 |
| 25 | ₩33.96000 | ₩849 |
| 50 | ₩27.50000 | ₩1,375 |
| 100 | ₩22.55000 | ₩2,255 |
| 250 | ₩17.54400 | ₩4,386 |
| 500 | ₩14.73400 | ₩7,367 |
| 1,000 | ₩12.54100 | ₩12,541 |
| 5,000 | ₩9.06880 | ₩45,344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.76220 | ₩77,622 |
| 20,000 | ₩6.99845 | ₩139,969 |
| 30,000 | ₩6.62650 | ₩198,795 |
| 50,000 | ₩6.22424 | ₩311,212 |
| 70,000 | ₩5.99447 | ₩419,613 |
| 100,000 | ₩5.77714 | ₩577,714 |