53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW020153K6FNED

DigiKey Part Number
541-CRCW020153K6FNEDTR-ND - Tape & Reel (TR)
541-CRCW020153K6FNEDCT-ND - Cut Tape (CT)
541-CRCW020153K6FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW020153K6FNED
Description
RES SMD 53.6K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW020153K6FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,314
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩154.00000₩154
10₩66.40000₩664
25₩50.04000₩1,251
50₩41.08000₩2,054
100₩34.29000₩3,429
250₩27.24400₩6,811
500₩23.29000₩11,645
1,000₩20.15400₩20,154
5,000₩15.18760₩75,938
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩13.23240₩132,324
20,000₩12.13510₩242,702
30,000₩11.60103₩348,031
50,000₩11.02270₩551,135
70,000₩10.69189₩748,432
100,000₩10.37914₩1,037,914
Manufacturers Standard Package