
CRCW020153K6FKED | |
|---|---|
DigiKey Part Number | 541-53.6KAABTR-ND - Tape & Reel (TR) 541-53.6KAABCT-ND - Cut Tape (CT) 541-53.6KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020153K6FKED |
Description | RES SMD 53.6K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020153K6FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩171.20000 | ₩1,712 |
| 25 | ₩135.16000 | ₩3,379 |
| 50 | ₩115.28000 | ₩5,764 |
| 100 | ₩99.68000 | ₩9,968 |
| 250 | ₩83.78000 | ₩20,945 |
| 500 | ₩74.66600 | ₩37,333 |
| 1,000 | ₩67.45100 | ₩67,451 |
| 5,000 | ₩55.91120 | ₩279,556 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩50.56510 | ₩505,651 |
| 20,000 | ₩47.99210 | ₩959,842 |
| 30,000 | ₩46.73747 | ₩1,402,124 |
| 50,000 | ₩45.37784 | ₩2,268,892 |
| 70,000 | ₩44.59946 | ₩3,121,962 |
| 100,000 | ₩43.86280 | ₩4,386,280 |