
CRCW020133K2FKED | |
|---|---|
DigiKey Part Number | 541-33.2KAABTR-ND - Tape & Reel (TR) 541-33.2KAABCT-ND - Cut Tape (CT) 541-33.2KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020133K2FKED |
Description | RES SMD 33.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020133K2FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩340.00000 | ₩340 |
| 10 | ₩173.00000 | ₩1,730 |
| 25 | ₩136.52000 | ₩3,413 |
| 50 | ₩116.44000 | ₩5,822 |
| 100 | ₩100.69000 | ₩10,069 |
| 250 | ₩84.63200 | ₩21,158 |
| 500 | ₩75.42800 | ₩37,714 |
| 1,000 | ₩68.13900 | ₩68,139 |
| 5,000 | ₩56.48180 | ₩282,409 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩51.08100 | ₩510,810 |
| 20,000 | ₩48.48180 | ₩969,636 |
| 30,000 | ₩47.21437 | ₩1,416,431 |
| 50,000 | ₩45.84088 | ₩2,292,044 |
| 70,000 | ₩45.05456 | ₩3,153,819 |
| 100,000 | ₩44.31038 | ₩4,431,038 |