CRA06E083750KJTA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩22.07310
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₩24.59700
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₩20.17180
Datasheet
750k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06E083750KJTA

DigiKey Part Number
CRA06E083750KJTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRA06E083750KJTA
Description
RES ARRAY 4 RES 750K OHM 1206
Customer Reference
Detailed Description
750k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06E083750KJTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay Dale
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
750k
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-754J4LFBourns Inc.0CAY16-754J4LF-ND₩22.07310Direct
EXB-38V754JVPanasonic Industry0EXB-38V754JV-ND₩24.59700Direct
YC164-JR-07750KLYAGEO0YC164J-750KTR-ND₩20.17180Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes