CMF553M0100GNEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 1,018
Unit Price: ₩4,800.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩6,477.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩949.95960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩1,440.05300
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩5,075.16000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩486.48860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩836.04000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩486.48860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₩486.48860
Datasheet
3.01 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553M0100GNEB

DigiKey Part Number
CMF553M0100GNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553M0100GNEB
Description
RES 3.01M OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.01 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553M0100GNEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩836.04000₩836,040
Manufacturers Standard Package