
CMF55133K00FHEB | |
|---|---|
DigiKey Part Number | CMF133KHFTR-ND - Tape & Reel (TR) CMF133KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55133K00FHEB |
Description | RES 133K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55133K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,116.00000 | ₩1,116 |
| 10 | ₩721.60000 | ₩7,216 |
| 25 | ₩615.20000 | ₩15,380 |
| 50 | ₩547.92000 | ₩27,396 |
| 100 | ₩490.90000 | ₩49,090 |
| 250 | ₩428.12400 | ₩107,031 |
| 500 | ₩388.86600 | ₩194,433 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩355.49200 | ₩355,492 |
| 2,000 | ₩327.12500 | ₩654,250 |
| 3,000 | ₩312.55800 | ₩937,674 |
| 5,000 | ₩296.07040 | ₩1,480,352 |
| 7,000 | ₩286.24814 | ₩2,003,737 |
| 10,000 | ₩276.65160 | ₩2,766,516 |