
ALSR054R000FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-4.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR054R000FE12 |
Description | RES 4 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR054R000FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,359.00000 | ₩5,359 |
| 10 | ₩3,598.50000 | ₩35,985 |
| 25 | ₩3,119.68000 | ₩77,992 |
| 50 | ₩2,820.38000 | ₩141,019 |
| 100 | ₩2,565.71000 | ₩256,571 |
| 250 | ₩2,286.88400 | ₩571,721 |
| 500 | ₩2,112.43000 | ₩1,056,215 |
| 1,000 | ₩1,964.23000 | ₩1,964,230 |
| 5,000 | ₩1,700.60060 | ₩8,503,003 |