Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALSR0525R00FE12 | |
|---|---|
DigiKey Part Number | ALSR5F-25-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0525R00FE12 |
Description | RES 25 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0525R00FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,962.00000 | ₩5,962 |
| 10 | ₩4,013.10000 | ₩40,131 |
| 25 | ₩3,485.04000 | ₩87,126 |
| 50 | ₩3,154.22000 | ₩157,711 |
| 100 | ₩2,873.07000 | ₩287,307 |
| 250 | ₩2,565.02000 | ₩641,255 |
| 500 | ₩2,372.36200 | ₩1,186,181 |
| 1,000 | ₩2,208.67300 | ₩2,208,673 |
| 5,000 | ₩1,917.52500 | ₩9,587,625 |

