
PTN0603E6492BST1 | |
|---|---|
DigiKey Part Number | 764-1449-2-ND - Tape & Reel (TR) 764-1449-1-ND - Cut Tape (CT) 764-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E6492BST1 |
Description | RES 64.9K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E6492BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩521.53500 | ₩521,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,024.00000 | ₩1,024 |
| 10 | ₩726.20000 | ₩7,262 |
| 50 | ₩554.96000 | ₩27,748 |
| 100 | ₩491.05000 | ₩49,105 |
| 500 | ₩364.83200 | ₩182,416 |