6.12 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN0603E6121BST1

DigiKey Part Number
764-1447-2-ND - Tape & Reel (TR)
764-1447-1-ND - Cut Tape (CT)
764-1447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN0603E6121BST1
Description
RES 6.12K OHM 0.1% 0.15W 0603
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6.12 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PTN0603E6121BST1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.064" L x 0.032" W (1.63mm x 0.81mm)
Tolerance
Height - Seated (Max)
0.020" (0.51mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,057
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩887.00000₩887
10₩732.30000₩7,323
25₩678.16000₩16,954
50₩640.88000₩32,044
100₩606.32000₩60,632
250₩564.92400₩141,231
500₩536.94600₩268,473
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩511.78100₩511,781
2,000₩489.30000₩978,600
3,000₩477.33200₩1,431,996
5,000₩463.42820₩2,317,141
7,000₩454.95129₩3,184,659
10,000₩446.52730₩4,465,273
Manufacturers Standard Package