
PTN0603E6042BST1 | |
|---|---|
DigiKey Part Number | 764-1446-2-ND - Tape & Reel (TR) 764-1446-1-ND - Cut Tape (CT) 764-1446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN0603E6042BST1 |
Description | RES 60.4K OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PTN0603E6042BST1 Models |
Category | Features Anti-Sulfur, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩887.00000 | ₩887 |
| 10 | ₩732.30000 | ₩7,323 |
| 25 | ₩678.16000 | ₩16,954 |
| 50 | ₩640.88000 | ₩32,044 |
| 100 | ₩606.32000 | ₩60,632 |
| 250 | ₩564.92400 | ₩141,231 |
| 500 | ₩536.94600 | ₩268,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩511.78100 | ₩511,781 |
| 2,000 | ₩489.30000 | ₩978,600 |
| 3,000 | ₩477.33200 | ₩1,431,996 |
| 5,000 | ₩463.42820 | ₩2,317,141 |
| 7,000 | ₩454.95129 | ₩3,184,659 |
| 10,000 | ₩446.52730 | ₩4,465,273 |