
PAT0603E6190BST1 | |
|---|---|
DigiKey Part Number | PAT619ATR-ND - Tape & Reel (TR) PAT619ACT-ND - Cut Tape (CT) PAT619ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0603E6190BST1 |
Description | RES SMD 619 OHM 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PAT0603E6190BST1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.018" (0.46mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ73C1J619RBTD | TE Connectivity Passive Product | 9,927 | A139478CT-ND | ₩749.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,238.00000 | ₩1,238 |
| 10 | ₩1,035.00000 | ₩10,350 |
| 25 | ₩959.48000 | ₩23,987 |
| 50 | ₩907.18000 | ₩45,359 |
| 100 | ₩858.73000 | ₩85,873 |
| 250 | ₩801.03200 | ₩200,258 |
| 500 | ₩762.19800 | ₩381,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩727.34200 | ₩727,342 |
| 2,000 | ₩696.30700 | ₩1,392,614 |
| 3,000 | ₩679.81133 | ₩2,039,434 |
| 5,000 | ₩660.68000 | ₩3,303,400 |
| 7,000 | ₩649.02800 | ₩4,543,196 |
| 10,000 | ₩637.46530 | ₩6,374,653 |