
VR25000002203JA500 | |
|---|---|
DigiKey Part Number | BC4419CT-ND - Cut Tape (CT) BC4419TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR25000002203JA500 |
Description | RES 220K OHM 1/4W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, High Voltage, Pulse Withstanding |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩264.50000 | ₩2,645 |
| 25 | ₩222.60000 | ₩5,565 |
| 50 | ₩196.90000 | ₩9,845 |
| 100 | ₩174.89000 | ₩17,489 |
| 250 | ₩150.61600 | ₩37,654 |
| 500 | ₩135.39000 | ₩67,695 |
| 1,000 | ₩122.48700 | ₩122,487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩99.46980 | ₩497,349 |
| 10,000 | ₩91.94360 | ₩919,436 |
| 15,000 | ₩88.07827 | ₩1,321,174 |
| 25,000 | ₩83.70548 | ₩2,092,637 |
| 35,000 | ₩81.09977 | ₩2,838,492 |
| 50,000 | ₩78.55372 | ₩3,927,686 |