VDRS10P250BKE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩273.27300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,990
Unit Price: ₩657.00000
Datasheet
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS10P250BKE

DigiKey Part Number
VDRS10P250BKE-ND
Manufacturer
Manufacturer Product Number
VDRS10P250BKE
Description
VARISTOR 390V 2.5KA DISC 12MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 12mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
2.5 kA
Series
Energy
58J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 85°C
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 12mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VDRS10P250TMEVishay Beyschlag/Draloric/BC Components0VDRS10P250TME-ND₩273.27300Parametric Equivalent
VDRS10P250TSEVishay Beyschlag/Draloric/BC Components2,99056-VDRS10P250TSECT-ND₩657.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
2,000₩269.58850₩539,177