
SFR16S0002052FR500 | |
|---|---|
DigiKey Part Number | PPC20.5KXTR-ND - Tape & Reel (TR) PPC20.5KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR16S0002052FR500 |
Description | RES 20.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.075" Dia x 0.138" L (1.90mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2052FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC20.5KXTR-ND | ₩70.35840 | Direct |
| SFR25H0002052FR500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR25H0002052FR500-ND | ₩56.93560 | Similar |
| SFR16S0002052FA500 | Vishay Beyschlag/Draloric/BC Components | 0 | SFR16S0002052FA500-ND | ₩44.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩245.00000 | ₩245 |
| 10 | ₩151.40000 | ₩1,514 |
| 25 | ₩126.60000 | ₩3,165 |
| 50 | ₩111.60000 | ₩5,580 |
| 100 | ₩98.61000 | ₩9,861 |
| 250 | ₩84.38800 | ₩21,097 |
| 500 | ₩75.49200 | ₩37,746 |
| 1,000 | ₩67.89400 | ₩67,894 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩54.38240 | ₩271,912 |