300 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000203003JAC00

DigiKey Part Number
BC300KW-3JCT-ND - Cut Tape (CT)
56-PR03000203003JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000203003JAC00
Description
RES 300K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,309
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩933.00000₩933
10₩597.80000₩5,978
25₩508.80000₩12,720
50₩452.52000₩22,626
100₩404.52000₩40,452
250₩351.99200₩87,998
Tape & Box (TB)
QuantityUnit PriceExt Price
500₩319.09200₩159,546
1,000₩291.11400₩291,114
1,500₩276.74333₩415,115
2,500₩260.48320₩651,208
3,500₩250.79314₩877,776
5,000₩241.32100₩1,206,605
Manufacturers Standard Package