
PR02FS0202709KR500 | |
|---|---|
DigiKey Part Number | BC3359TR-ND - Tape & Reel (TR) BC3359CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0202709KR500 |
Description | RES 27 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩680.00000 | ₩680 |
| 10 | ₩437.10000 | ₩4,371 |
| 25 | ₩370.64000 | ₩9,266 |
| 50 | ₩328.96000 | ₩16,448 |
| 100 | ₩293.28000 | ₩29,328 |
| 250 | ₩254.14800 | ₩63,537 |
| 500 | ₩229.68400 | ₩114,842 |
| 1,000 | ₩208.89600 | ₩208,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩175.28020 | ₩876,401 |
| 10,000 | ₩162.92340 | ₩1,629,234 |
| 15,000 | ₩156.57847 | ₩2,348,677 |
| 25,000 | ₩149.40092 | ₩3,735,023 |
| 35,000 | ₩145.12374 | ₩5,079,331 |
| 50,000 | ₩140.94626 | ₩7,047,313 |
| 60,000 | ₩138.94298 | ₩8,336,579 |