2,2 Ohm 10% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02FS0202208KR500

DigiKey Part Number
BC3346TR-ND - Tape & Reel (TR)
BC3346CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02FS0202208KR500
Description
RES 2.2 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 486
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩655.00000₩655
10₩421.20000₩4,212
25₩357.16000₩8,929
50₩317.00000₩15,850
100₩282.62000₩28,262
250₩244.90400₩61,226
500₩221.33200₩110,666
1,000₩201.29900₩201,299
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩168.90640₩844,532
10,000₩156.99890₩1,569,989
15,000₩150.88473₩2,263,271
25,000₩143.96816₩3,599,204
35,000₩139.84651₩4,894,628
50,000₩135.82094₩6,791,047
60,000₩133.89050₩8,033,430
Manufacturers Standard Package