12 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02FS0201209KR500

DigiKey Part Number
BC3355TR-ND - Tape & Reel (TR)
BC3355CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02FS0201209KR500
Description
RES 12 OHM 10% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,667
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩688.00000₩688
10₩441.80000₩4,418
25₩374.24000₩9,356
50₩332.06000₩16,603
100₩296.13000₩29,613
250₩256.65600₩64,164
500₩231.91800₩115,959
1,000₩210.91300₩210,913
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩173.50960₩867,548
10,000₩161.27770₩1,612,777
15,000₩154.99687₩2,324,953
25,000₩147.89184₩3,697,296
35,000₩143.65783₩5,028,024
50,000₩139.52256₩6,976,128
Manufacturers Standard Package