
PR02FS0201009KR500 | |
|---|---|
DigiKey Part Number | BC3354TR-ND - Tape & Reel (TR) BC3354CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0201009KR500 |
Description | RES 10 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02FS0201009KR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩688.00000 | ₩688 |
| 10 | ₩441.80000 | ₩4,418 |
| 25 | ₩374.24000 | ₩9,356 |
| 50 | ₩332.06000 | ₩16,603 |
| 100 | ₩296.13000 | ₩29,613 |
| 250 | ₩256.65600 | ₩64,164 |
| 500 | ₩231.91800 | ₩115,959 |
| 1,000 | ₩210.91300 | ₩210,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩173.50960 | ₩867,548 |
| 10,000 | ₩161.27770 | ₩1,612,777 |
| 15,000 | ₩154.99687 | ₩2,324,953 |
| 25,000 | ₩147.89184 | ₩3,697,296 |
| 35,000 | ₩143.65783 | ₩5,028,024 |
| 50,000 | ₩139.52256 | ₩6,976,128 |