
PR02FS0201000KR500 | |
|---|---|
DigiKey Part Number | BC3366TR-ND - Tape & Reel (TR) BC3366CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02FS0201000KR500 |
Description | RES 100 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2W Through Hole Resistor Axial Flame Proof, Fusible, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR02000201000JR500 | Vishay Beyschlag/Draloric/BC Components | 9,373 | 56-PR02000201000JR500CT-ND | ₩581.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩688.00000 | ₩688 |
| 10 | ₩441.80000 | ₩4,418 |
| 25 | ₩374.24000 | ₩9,356 |
| 50 | ₩332.06000 | ₩16,603 |
| 100 | ₩296.13000 | ₩29,613 |
| 250 | ₩256.65600 | ₩64,164 |
| 500 | ₩231.91800 | ₩115,959 |
| 1,000 | ₩210.91300 | ₩210,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩173.50960 | ₩867,548 |
| 10,000 | ₩161.27770 | ₩1,612,777 |
| 15,000 | ₩154.99687 | ₩2,324,953 |
| 25,000 | ₩147.89184 | ₩3,697,296 |
| 35,000 | ₩143.65783 | ₩5,028,024 |
| 50,000 | ₩139.52256 | ₩6,976,128 |