82 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000208209JA100

DigiKey Part Number
BC4824CT-ND - Cut Tape (CT)
BC4824TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000208209JA100
Description
RES 82 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000208209JA100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W82RJTE Connectivity Passive Product9991712-FWFU2W82RJCT-ND₩489.00000Similar
In-Stock: 899
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩550.00000₩550
10₩348.60000₩3,486
25₩294.76000₩7,369
50₩261.12000₩13,056
100₩232.22000₩23,222
250₩200.70000₩50,175
500₩180.94800₩90,474
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩164.16300₩164,163
2,000₩149.88350₩299,767
3,000₩142.54533₩427,636
5,000₩134.24400₩671,220
7,000₩129.29714₩905,080
10,000₩124.46270₩1,244,627
Manufacturers Standard Package