
PR02000203308JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000203308JR500TR-ND - Tape & Reel (TR) 56-PR02000203308JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000203308JR500 |
Description | RES 3.3 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000203308JR500 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.154" Dia x 0.394" L (3.90mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩581.00000 | ₩581 |
| 10 | ₩371.50000 | ₩3,715 |
| 25 | ₩314.92000 | ₩7,873 |
| 50 | ₩279.16000 | ₩13,958 |
| 100 | ₩248.43000 | ₩24,843 |
| 250 | ₩214.88800 | ₩53,722 |
| 500 | ₩193.88200 | ₩96,941 |
| 1,000 | ₩175.99500 | ₩175,995 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩144.15980 | ₩720,799 |
| 10,000 | ₩133.75010 | ₩1,337,501 |
| 15,000 | ₩128.40493 | ₩1,926,074 |
| 25,000 | ₩122.35780 | ₩3,058,945 |
| 35,000 | ₩118.75369 | ₩4,156,379 |
| 50,000 | ₩115.23392 | ₩5,761,696 |