
PR02000201008JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000201008JR500TR-ND - Tape & Reel (TR) 56-PR02000201008JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201008JR500 |
Description | RES 1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000201008JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩551.00000 | ₩551 |
| 10 | ₩355.70000 | ₩3,557 |
| 25 | ₩300.64000 | ₩7,516 |
| 50 | ₩266.40000 | ₩13,320 |
| 100 | ₩237.08000 | ₩23,708 |
| 250 | ₩205.08000 | ₩51,270 |
| 500 | ₩185.01800 | ₩92,509 |
| 1,000 | ₩167.96300 | ₩167,963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩140.33500 | ₩701,675 |
| 10,000 | ₩130.20170 | ₩1,302,017 |
| 15,000 | ₩124.99827 | ₩1,874,974 |
| 25,000 | ₩119.11160 | ₩2,977,790 |
| 35,000 | ₩115.60309 | ₩4,046,108 |
| 50,000 | ₩112.17668 | ₩5,608,834 |
| 60,000 | ₩110.53357 | ₩6,632,014 |
| 120,000 | ₩104.89302 | ₩12,587,162 |
| 125,000 | ₩104.58910 | ₩13,073,638 |