
PR01000101102JR500 | |
|---|---|
DigiKey Part Number | 56-PR01000101102JR500TR-ND - Tape & Reel (TR) 56-PR01000101102JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000101102JR500 |
Description | RES 11K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩240.00000 | ₩2,400 |
| 25 | ₩202.40000 | ₩5,060 |
| 50 | ₩178.86000 | ₩8,943 |
| 100 | ₩158.84000 | ₩15,884 |
| 250 | ₩136.61200 | ₩34,153 |
| 500 | ₩122.73200 | ₩61,366 |
| 1,000 | ₩110.89900 | ₩110,899 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩89.85680 | ₩449,284 |
| 10,000 | ₩82.97410 | ₩829,741 |
| 15,000 | ₩79.43747 | ₩1,191,562 |
| 25,000 | ₩75.43772 | ₩1,885,943 |
| 35,000 | ₩73.05349 | ₩2,556,872 |
| 50,000 | ₩70.72504 | ₩3,536,252 |