


NTCLG100E2104JT | |
|---|---|
DigiKey Part Number | BC2471TR-ND - Tape & Reel (TR) BC2471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCLG100E2104JT |
Description | THERM NTC 100KOHM 3977K DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1.3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,162.00000 | ₩1,162 |
| 5 | ₩1,021.20000 | ₩5,106 |
| 10 | ₩969.30000 | ₩9,693 |
| 25 | ₩906.28000 | ₩22,657 |
| 50 | ₩862.86000 | ₩43,143 |
| 100 | ₩823.26000 | ₩82,326 |
| 500 | ₩743.91400 | ₩371,957 |
| 1,000 | ₩714.43900 | ₩714,439 |
| 5,000 | ₩655.15200 | ₩3,275,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩620.90380 | ₩6,209,038 |
| 20,000 | ₩601.05385 | ₩12,021,077 |