



NTCLE428E3473H400A | |
|---|---|
DigiKey Part Number | 56-NTCLE428E3473H400A-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE428E3473H400A |
Description | NTC EPOXY 3MM, PVC INSULATED AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4090K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,776.00000 | ₩1,776 |
| 5 | ₩1,566.00000 | ₩7,830 |
| 10 | ₩1,488.80000 | ₩14,888 |
| 25 | ₩1,396.12000 | ₩34,903 |
| 50 | ₩1,332.50000 | ₩66,625 |

