
MRS25000C6043FCT00 | |
|---|---|
DigiKey Part Number | BC4223CT-ND - Cut Tape (CT) BC4223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C6043FCT00 |
Description | RES 604K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 604 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C6043FCT00 Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55604K00FHEB | Vishay Dale | 1,924 | CMF604KHFCT-ND | ₩0.67000 | Parametric Equivalent |
| CMF55604K00FHEK | Vishay Dale | 100 | 541-CMF55604K00FHEK-ND | ₩7.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩212.50000 | ₩2,125 |
| 25 | ₩179.16000 | ₩4,479 |
| 50 | ₩157.78000 | ₩7,889 |
| 100 | ₩139.89000 | ₩13,989 |
| 250 | ₩120.22400 | ₩30,056 |
| 500 | ₩107.90200 | ₩53,951 |
| 1,000 | ₩97.38500 | ₩97,385 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩78.65980 | ₩393,299 |
| 10,000 | ₩72.53540 | ₩725,354 |
| 15,000 | ₩69.38920 | ₩1,040,838 |
| 25,000 | ₩65.83012 | ₩1,645,753 |
| 35,000 | ₩63.70991 | ₩2,229,847 |
| 50,000 | ₩61.63786 | ₩3,081,893 |