
MRS25000C4701FC100 | |
|---|---|
DigiKey Part Number | BC4174CT-ND - Cut Tape (CT) BC4174TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C4701FC100 |
Description | RES 4.7K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,085.00000 | ₩1,085 |
| 10 | ₩701.70000 | ₩7,017 |
| 25 | ₩597.44000 | ₩14,936 |
| 50 | ₩532.02000 | ₩26,601 |
| 100 | ₩476.22000 | ₩47,622 |
| 250 | ₩415.28400 | ₩103,821 |
| 500 | ₩377.06400 | ₩188,532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩344.59200 | ₩344,592 |
| 2,000 | ₩316.99650 | ₩633,993 |
| 3,000 | ₩302.81967 | ₩908,459 |
| 5,000 | ₩286.78460 | ₩1,433,923 |
| 7,000 | ₩277.22829 | ₩1,940,598 |
| 10,000 | ₩267.89010 | ₩2,678,901 |