MRS16000C1303FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩323.99900
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 840
Unit Price: ₩550.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩62.14880
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,945
Unit Price: ₩168.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩237.14700
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩61.88580
Datasheet
130 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1303FRP00

DigiKey Part Number
MRS16000C1303FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS16000C1303FRP00
Description
RES 130K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C1303DC100Vishay Beyschlag/Draloric/BC Components0MBA02040C1303DC100-ND₩323.99900Parametric Equivalent
MBA02040C1303FC100Vishay Beyschlag/Draloric/BC Components84056-MBA02040C1303FC100CT-ND₩550.00000Parametric Equivalent
MBA02040C1303FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C1303FCT00-ND₩62.14880Parametric Equivalent
MBA02040C1303FRP00Vishay Beyschlag/Draloric/BC Components4,94556-MBA02040C1303FRP00CT-ND₩168.00000Parametric Equivalent
MRS16000C1303FC100Vishay Beyschlag/Draloric/BC Components0MRS16000C1303FC100-ND₩237.14700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩69.56040₩347,802
Manufacturers Standard Package