Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C4322DRP00 | |
|---|---|
DigiKey Part Number | MBB02070C4322DRP00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBB02070C4322DRP00 |
Description | RES 43.2K OHM 0.6W 0.5% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C4322DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070C4322DC100-ND | ₩282.61400 | Parametric Equivalent |
| MBB02070D4322DC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBB02070D4322DC100-ND | ₩354.02400 | Parametric Equivalent |
| CMF5543K200DHEA | Vishay Dale | 0 | CMF5543K200DHEA-ND | ₩389.24480 | Parametric Equivalent |
| CMF5543K200DHEB | Vishay Dale | 0 | CMF5543K200DHEB-ND | ₩631.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩94.89260 | ₩474,463 |

