30 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C3009FC100

DigiKey Part Number
56-MBA02040C3009FC100CT-ND - Cut Tape (CT)
56-MBA02040C3009FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C3009FC100
Description
RES 30 OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 121
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩550.00000₩550
10₩454.10000₩4,541
25₩420.72000₩10,518
50₩397.18000₩19,859
100₩375.47000₩37,547
250₩349.30000₩87,325
500₩331.47400₩165,737
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩315.36100₩315,361
2,000₩300.89100₩601,782
3,000₩293.15767₩879,473
5,000₩284.16120₩1,420,806
7,000₩278.66314₩1,950,642
10,000₩273.19040₩2,731,904
Manufacturers Standard Package