Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C2052FCT00 | |
|---|---|
DigiKey Part Number | MBA02040C2052FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C2052FCT00 |
Description | RES 20.5K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C2052FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040C2052FC100-ND | ₩234.48700 | Parametric Equivalent |
| MBA02040C2052FRP00 | Vishay Beyschlag/Draloric/BC Components | 0 | BC20.5KXTR-ND | ₩70.35840 | Parametric Equivalent |
| MRS16000C2052FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C2052FC100-ND | ₩237.14700 | Parametric Equivalent |
| MRS16000C2052FCT00 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C2052FCT00-ND | ₩61.88580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩62.14880 | ₩310,744 |
