
MBA02040C1303FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1303FC100CT-ND - Cut Tape (CT) 56-MBA02040C1303FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1303FC100 |
Description | RES 130K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C1303FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,945 | 56-MBA02040C1303FRP00CT-ND | ₩168.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩550.00000 | ₩550 |
| 10 | ₩454.10000 | ₩4,541 |
| 25 | ₩420.72000 | ₩10,518 |
| 50 | ₩397.18000 | ₩19,859 |
| 100 | ₩375.47000 | ₩37,547 |
| 250 | ₩349.30000 | ₩87,325 |
| 500 | ₩331.47400 | ₩165,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩315.36100 | ₩315,361 |
| 2,000 | ₩300.89100 | ₩601,782 |
| 3,000 | ₩293.15767 | ₩879,473 |
| 5,000 | ₩284.16120 | ₩1,420,806 |
| 7,000 | ₩278.66314 | ₩1,950,642 |
| 10,000 | ₩273.19040 | ₩2,731,904 |