Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL224630152E3 | |
|---|---|
DigiKey Part Number | 56-MAL224630152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL224630152E3 |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 125°C | Mounting Type |
Operating Temperature -55°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214630152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214630152E3-ND | ₩3,262.90800 | Parametric Equivalent |
| MAL214650152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4491PHBK-ND | ₩3,191.06429 | Parametric Equivalent |
| MAL214660152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214660152E3-ND | ₩3,248.56857 | Parametric Equivalent |
| MAL224650152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224650152E3-ND | ₩3,486.14429 | Parametric Equivalent |
| MAL224660152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL224660152E3-ND | ₩3,549.43714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩3,562.47067 | ₩2,671,853 |


