Parametric Equivalent

MAL216099107E3 | |
|---|---|
DigiKey Part Number | 4626PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL216099107E3 |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 49 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 150°C | Mounting Type |
Operating Temperature -55°C ~ 150°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL226099107E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL226099107E3-ND | ₩8,313.99750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩6,221.22250 | ₩2,488,489 |
