Parametric Equivalent
Parametric Equivalent

MAL214058221E3 | |
|---|---|
DigiKey Part Number | MAL214058221E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214058221E3 |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Packaging Bulk | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214038221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214038221E3-ND | ₩2,790.18267 | Parametric Equivalent |
| MAL214068221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214068221E3-ND | ₩2,711.54133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₩2,676.29733 | ₩2,007,223 |
