
MAL211828221E3 | |
|---|---|
DigiKey Part Number | 56-MAL211828221E3TR-ND - Tape & Reel (TR) 56-MAL211828221E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL211828221E3 |
Description | CAP ALUM 220UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 940mOhm @ 100Hz 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 550 mA @ 100 Hz |
Capacitance | Impedance 820 mOhms |
Tolerance ±20% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 940mOhm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,540.00000 | ₩9,540 |
| 10 | ₩6,633.50000 | ₩66,335 |
| 50 | ₩5,430.30000 | ₩271,515 |
| 100 | ₩5,050.85000 | ₩505,085 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₩4,391.89750 | ₩1,756,759 |
| 800 | ₩4,178.57375 | ₩3,342,859 |
| 1,200 | ₩4,070.95250 | ₩4,885,143 |
| 2,000 | ₩3,951.07650 | ₩7,902,153 |
| 2,800 | ₩3,901.91250 | ₩10,925,355 |