MAL210417332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩232,406.65000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩235,863.26667
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₩225,024.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₩166,720.73333
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₩150,880.33333
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ₩150,880.33333
Datasheet
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210417332E3

DigiKey Part Number
MAL210417332E3-ND
Manufacturer
Manufacturer Product Number
MAL210417332E3
Description
CAP ALUM 3300UF 20% 450V SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.1 A @ 100 Hz
Impedance
21 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
2.992" Dia (76.00mm)
Height - Seated (Max)
5.972" (151.70mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
60₩232,406.65000₩13,944,399