MAL210283223E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₩338,545.12500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩92,149.37500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩123,735.65625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩123,735.65625
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩92,149.37500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩92,149.37500
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩92,149.37500
Datasheet
22000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210283223E3

DigiKey Part Number
MAL210283223E3-ND
Manufacturer
Manufacturer Product Number
MAL210283223E3
Description
CAP ALUM 22000UF 20% 250V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
35.3 A @ 100 Hz
Part Status
Active
Impedance
5 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
6.118" (155.40mm)
ESR (Equivalent Series Resistance)
7mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210243223E3Vishay Beyschlag/Draloric/BC Components0MAL210243223E3-ND₩338,545.12500Parametric Equivalent
ALS70A223QP250KEMET0ALS70A223QP250-ND₩92,149.37500Parametric Equivalent
ALS70C223QP250KEMET0ALS70C223QP250-ND₩123,735.65625Parametric Equivalent
ALS70H223QP250KEMET0ALS70H223QP250-ND₩123,735.65625Parametric Equivalent
ALS71A223QP250KEMET0ALS71A223QP250-ND₩92,149.37500Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
32₩338,545.12500₩10,833,444