Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL209326681E3 | |
|---|---|
DigiKey Part Number | MAL209326681E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL209326681E3 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 2.68 A @ 120 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ681M400A042 | Cornell Dubilier Knowles | 0 | 380LQ681M400A042-ND | ₩8,121.02679 | Parametric Equivalent |
| 400USG680MEFC35X40 | Rubycon | 0 | 400USG680MEFC35X40-ND | ₩6,888.01000 | Parametric Equivalent |
| 400USG680MEFCSN35X40 | Rubycon | 88 | 1189-3928-ND | ₩25,164.00000 | Parametric Equivalent |
| B43305B9687M000 | TDK | 154 | 495-6126-ND | ₩24,812.00000 | Parametric Equivalent |
| B43630B9687M060 | TDK | 0 | 495-B43630B9687M060-ND | ₩11,115.26667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₩16,799.16833 | ₩10,079,501 |






