Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC238362512 | |
|---|---|
DigiKey Part Number | 222238362512-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC238362512 |
Description | CAP FILM 5100PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC238362512 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238360512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238360512-ND | ₩3,180.47467 | Parametric Equivalent |
| BFC238361512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238361512-ND | ₩3,180.47467 | Parametric Equivalent |
| BFC238363512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238363512-ND | ₩3,526.80182 | Parametric Equivalent |
| BFC238364512 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238364512-ND | ₩3,290.77200 | Parametric Equivalent |
| MKP383251200JF02W0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP383251200JF02W0-ND | ₩1,332.71385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | ₩3,667.30923 | ₩2,383,751 |

