
BFC233840104 | |
|---|---|
DigiKey Part Number | BFC233840104-ND |
Manufacturer | |
Manufacturer Product Number | BFC233840104 |
Description | CAP FILM 0.1UF 20% 800VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.236" W (17.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,938.00000 | ₩4,938 |
| 10 | ₩3,455.10000 | ₩34,551 |
| 50 | ₩2,864.06000 | ₩143,203 |
| 100 | ₩2,681.06000 | ₩268,106 |
| 500 | ₩2,371.62800 | ₩1,185,814 |
| 1,000 | ₩2,275.80200 | ₩2,275,802 |
| 3,000 | ₩2,157.36600 | ₩6,472,098 |
| 5,000 | ₩2,113.53240 | ₩10,567,662 |