
VSFBM4PC008G-100 | |
|---|---|
DigiKey Part Number | VSFBM4PC008G-100-ND |
Manufacturer | |
Manufacturer Product Number | VSFBM4PC008G-100 |
Description | SSD 8GB M.2 MOD SLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III M.2 Module 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | M.2 Module | |
Speed - Read | 370MB/s | |
Speed - Write | 280MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.15mm x 22.15mm x 3.65mm | |
Base Product Number |