

P048F048T24AL-CB | |
|---|---|
DigiKey Part Number | 1102-1030-ND |
Manufacturer | |
Manufacturer Product Number | P048F048T24AL-CB |
Description | EVAL BOARD FOR P048F048T24AL |
Customer Reference | |
Detailed Description | P048F048T24AL VI Chip® PRM® 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 240W | |
Voltage - Output | 48V | |
Current - Output | 5A | |
Voltage - Input | 36V ~ 75V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 1.55MHz | |
Contents | Board(s) | |
Utilized IC / Part | P048F048T24AL | |
Note | - |